220777 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 10 mA, 220777
Order No.: 28G0607
EAN: 4050143029808
MPN:
220777
NBB8-F33-E2-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.6089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.61 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6089 €
2 pcs.
111.6696 €
3 pcs.
108.8731 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-F33-E2-M, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, E1-Type approval.
Features
- Extended temperature range -40 ... +85 °C
- Increased operating distance
- Increased noise immunity 100 V/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.5 mm², 2 m | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |