70133315 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133315

Order No.: 28G2755
EAN: 4050143458363
MPN:
70133315
NJ10-30GM-N-V1
70133315 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.4915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.49 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4915 €
2 pcs.
107.6712 €
3 pcs.
104.9699 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ10-30GM-N-V1, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • Stainless steel housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP65/IP66
diameter 30 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes