70133313 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133313

Order No.: 28G2754
EAN: 4050143456819
MPN:
70133313
NJ10-30GM-N-5M
70133313 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.9024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.90 € *
Price list
Quantity
Price per unit*
1 pcs.
124.9024 €
2 pcs.
121.7013 €
3 pcs.
118.6549 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ10-30GM-N-5M, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • 5 meter connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 10 mm
Assembly flush mounting, flush
Connection cable, PVC 0.75 mm², 5 m
Degree of protection (IP) IP66/IP67
diameter 30 mm
Length 40 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes