222517 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, antivalent, 15 mA, 222517
Order No.: 28G0632
EAN: 4050143030545
MPN:
222517
NJ10-30GM50-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.6080 € *
Available: 2 pcs.
Total Price:
146.61 € *
Price list
Quantity
Price per unit*
1 pcs.
146.6080 €
2 pcs.
142.8595 €
3 pcs.
139.2776 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-30GM50-A2, PEPPERL+FUCHS
Inductive sensor, Stainless steel housing, 10 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |