70126079 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 70126079

Order No.: 28G2498
EAN: 4050143454013
MPN:
70126079
NJ10-30GM50-E2-V1-3G-3D
70126079 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.2065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
168.21 € *
Price list
Quantity
Price per unit*
1 pcs.
168.2065 €
2 pcs.
164.1129 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ10-30GM50-E2-V1-3G-3D, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).

Features

  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP66/IP67
diameter 30 mm
Length 66 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes