70133248 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133248
Order No.: 28G2699
EAN: 4050143457922
MPN:
70133248
NJ4-12GK-N-Y29789
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.6458 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
111.65 € *
Price list
Quantity
Price per unit*
1 pcs.
111.6458 €
2 pcs.
108.7779 €
3 pcs.
106.0647 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ4-12GK-N-Y29789, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |