70133244 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133244
Order No.: 28G2696
EAN: 4050143456260
MPN:
70133244
NJ4-12GK-N-C92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.7504 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.75 € *
Price list
Quantity
Price per unit*
1 pcs.
147.7504 €
2 pcs.
143.9781 €
3 pcs.
140.3724 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ4-12GK-N-C92, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, SIHF 0.34 mm², 200 mm | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |