70133246 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133246

Order No.: 28G2698
EAN: 4050143456277
MPN:
70133246
NJ4-12GK-N-Y10454
70133246 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.5245 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.52 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5245 €
2 pcs.
85.2873 €
3 pcs.
83.1572 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ4-12GK-N-Y10454, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP68
diameter 12 mm
Length 35 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes