70133052 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133052

Order No.: 28G2543
EAN: 4050143454655
MPN:
70133052
NJ4-12GK-N
70133052 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.8486 € *
Available: 2 pcs.
Total Price:
80.85 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8486 €
2 pcs.
78.7780 €
3 pcs.
76.7907 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ4-12GK-N, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP66/IP68
diameter 12 mm
Length 35 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes