70133138 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133138

Order No.: 28G2614
EAN: 4050143455386
MPN:
70133138
NBN30-U4K-N0-V1
70133138 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.5481 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.55 € *
Price list
Quantity
Price per unit*
1 pcs.
147.5481 €
2 pcs.
143.7639 €
3 pcs.
140.1820 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-U4K-N0-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 30 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes