203081 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 203081
Order No.: 28G0539
EAN: 4050143280810
MPN:
203081
NBN30-U4-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.2907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.29 € *
Price list
Quantity
Price per unit*
1 pcs.
136.2907 €
2 pcs.
132.8040 €
3 pcs.
129.4839 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN30-U4-A2-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 30 mm non-flush.
Features
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 30 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |