203082 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, not flush, 1 Form A (N/O), 20 mA, 203082

Order No.: 28G0540
EAN: 4050143112210
MPN:
203082
NBN30-U4-E0
203082 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.9881 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
118.99 € *
Price list
Quantity
Price per unit*
1 pcs.
118.9881 €
2 pcs.
115.9536 €
3 pcs.
113.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-U4-E0, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 30 mm non-flush.

Features

  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes