203087 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 203087

Order No.: 28G0543
EAN: 4050143179916
MPN:
203087
NBN30-U4-Z2
203087 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.4450 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
137.45 € *
Price list
Quantity
Price per unit*
1 pcs.
137.4450 €
2 pcs.
133.9226 €
3 pcs.
130.5787 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-U4-Z2, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 30 mm non-flush.

Features

  • 2 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes