70133125 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133125

Order No.: 28G2602
EAN: 4050143455270
MPN:
70133125
NCB40-FP-N0-P1-V1
70133125 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
235.3582 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
235.36 € *
Price list
Quantity
Price per unit*
1 pcs.
235.3582 €
2 pcs.
229.6105 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB40-FP-N0-P1-V1, PEPPERL+FUCHS

Inductive sensor, 40 mm flush, NAMUR output.

Features

  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 83 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes