180625 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 180625

Order No.: 28G0362
EAN: 4050143015474
MPN:
180625
NCB40-FP-Z2-P1
180625 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.0291 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
195.03 € *
Price list
Quantity
Price per unit*
1 pcs.
195.0291 €
2 pcs.
190.2810 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB40-FP-Z2-P1, PEPPERL+FUCHS

Inductive sensor, 40 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP67
Length 84 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes