70133036 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133036
Order No.: 28G2527
EAN: 4050143454495
MPN:
70133036
NCB40-FP-N0-P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.5062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
222.51 € *
Price list
Quantity
Price per unit*
1 pcs.
222.5062 €
2 pcs.
217.0679 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB40-FP-N0-P1, PEPPERL+FUCHS
Inductive sensor, 40 mm flush, NAMUR output.
Features
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 | |
| Length | 83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |