129428 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 129428
Order No.: 28G0325
EAN: 4050143013708
MPN:
129428
NCB40-FP-A2-T-P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.9091 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.91 € *
Price list
Quantity
Price per unit*
1 pcs.
256.9091 €
2 pcs.
250.6497 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB40-FP-A2-T-P1, PEPPERL+FUCHS
Inductive sensor, Comfort series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |