70128555 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 15 mA, 70128555
Order No.: 28G2501
EAN: 4050143504787
MPN:
70128555
NBB4-12GM40-EU-M1-300MM-3DT04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.5291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
135.53 € *
Price list
Quantity
Price per unit*
1 pcs.
135.5291 €
2 pcs.
132.0424 €
3 pcs.
128.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-12GM40-EU-M1-300MM-3DT04, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, 0.5 / 4.5 VDC switching output for mobile equipment controls.
Features
- Extended temperature range -40 ... +85 °C
- 3-pin Deutsch connector (DT04)
- Highly shock and vibration resistant
- Raised EMC resistance 30 V/m
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.75 mm², 285 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |