293454-0004 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 293454-0004

Order No.: 28G1134
EAN: 4050143049820
MPN:
293454-0004
NBB4-12GM50-E2-M1
293454-0004 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.6320 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
86.63 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6320 €
2 pcs.
84.4186 €
3 pcs.
82.3123 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM50-E2-M1, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • With increased sealing, protection class IP68 / IP69K
  • E1-Type approval
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 4 mm
Assembly flush mounting, flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes