283416-0003 | PEPPERL+FUCHS

Inductive sensor, 3 wire, flush mounting, flush, 283416-0003

Order No.: 28G0987
EAN: 4050143157464
MPN:
283416-0003
NBB4-12GM50-EI-M1
283416-0003 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.6320 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
86.63 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6320 €
2 pcs.
84.4186 €
3 pcs.
82.3123 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM50-EI-M1, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, Extended temperature range -40 ... +85 °C.

Features

  • Digital current output
  • E1-Type approval
Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
Detecting distance 4 mm
Assembly flush mounting, flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes