326161-0007 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, antivalent, 15 mA, 326161-0007
Order No.: 28G2024
EAN: 4050143422937
MPN:
326161-0007
NBB4-12GM50-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5618 € *
Available: 2 pcs.
Total Price:
83.56 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5618 €
2 pcs.
81.4198 €
3 pcs.
79.3849 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-12GM50-A2-V1, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 64.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |