240149 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 7 mA, 240149
Order No.: 28G0795
EAN: 4050143037322
MPN:
240149
NBB4-12GM50-E1-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.4626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
93.46 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4626 €
2 pcs.
91.0707 €
3 pcs.
88.7978 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-12GM50-E1-M, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Extended temperature range -40 ... +85 °C.
Features
- E1-Type approval
- Increased noise immunity 100 V/m
- With increased sealing, protection class IP68 / IP69K
- Highly shock and vibration resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 7 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |