326163-0267 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 10 mA, 326163-0267
Order No.: 28G2387
EAN: 4050143556502
MPN:
326163-0267
NBN15-30GM50-E2-10M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0429 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
101.04 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0429 €
2 pcs.
98.4606 €
3 pcs.
95.9973 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN15-30GM50-E2-10M-PUR, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PUR 0.34 mm², 10 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 30 mm | |
| Length | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |