326161-0192 | PEPPERL+FUCHS

Inductive sensor, 4 wire, flush mounting, not flush, antivalent, 15 mA, 326161-0192

Order No.: 28G2204
EAN: 4050143424733
MPN:
326161-0192
NBN15-30GM50-A0
326161-0192 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.8220 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
87.82 € *
Price list
Quantity
Price per unit*
1 pcs.
87.8220 €
2 pcs.
85.5729 €
3 pcs.
83.4309 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN15-30GM50-A0, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, Extended temperature range -40 - +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
Latching switching function antivalent
switching current 15 mA
Detecting distance 15 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 66 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes