326161-0185 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 10 mA, 326161-0185

Order No.: 28G2197
EAN: 4050143424665
MPN:
326161-0185
NBN15-30GM50-E2
326161-0185 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.7288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.73 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7288 €
2 pcs.
80.6106 €
3 pcs.
78.5995 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN15-30GM50-E2, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 15 mm
Assembly flush mounting M30, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 66 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes