326161-0190 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, not flush, antivalent, 15 mA, 326161-0190

Order No.: 28G2202
EAN: 4050143424719
MPN:
326161-0190
NBN15-30GM50-A2-V1
326161-0190 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.8220 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.82 € *
Price list
Quantity
Price per unit*
1 pcs.
87.8220 €
2 pcs.
85.5729 €
3 pcs.
83.4309 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN15-30GM50-A2-V1, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 15 mm
Assembly flush mounting M30, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 66 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes