326161-0191 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M30, not flush, antivalent, 15 mA, 326161-0191
Order No.: 28G2203
EAN: 4050143424726
MPN:
326161-0191
NBN15-30GM50-A0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.8220 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
87.82 € *
Price list
Quantity
Price per unit*
1 pcs.
87.8220 €
2 pcs.
85.5729 €
3 pcs.
83.4309 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN15-30GM50-A0-V1, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 - +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 30 mm | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |