326163-0244 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 10 mA, 326163-0244

Order No.: 28G2380
EAN: 4050143479306
MPN:
326163-0244
NBB4-12GM30-E2-0,3M-PUR-V1
326163-0244 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.9362 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.94 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9362 €
2 pcs.
97.3658 €
3 pcs.
94.9263 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM30-E2-0,3M-PUR-V1, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection cable, PUR 0.34 mm², 300 mm
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 33 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes