326163-0111 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 10 mA, 326163-0111

Order No.: 28G2315
EAN: 4050143485048
MPN:
326163-0111
NBB4-12GM60-E2-5M
326163-0111 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.4360 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
100.44 € *
Price list
Quantity
Price per unit*
1 pcs.
100.4360 €
2 pcs.
97.8656 €
3 pcs.
95.4142 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM60-E2-5M, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 63 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes