326163-0110 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, not flush, antivalent, 15 mA, 326163-0110

Order No.: 28G2314
EAN: 4050143463701
MPN:
326163-0110
NBN8-18GM50-A2-10M
326163-0110 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.9314 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
111.93 € *
Price list
Quantity
Price per unit*
1 pcs.
111.9314 €
2 pcs.
109.0516 €
3 pcs.
106.3265 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-18GM50-A2-10M, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 8 mm
Assembly flush mounting M18, not flush
Connection cable, PVC 0.34 mm², 10 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 56 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes