326161-0125 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 18 mA, 326161-0125

Order No.: 28G2137
EAN: 4050143424061
MPN:
326161-0125
NBN8-18GM50-E0-V1
326161-0125 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.6832 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.68 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6832 €
2 pcs.
74.5892 €
3 pcs.
71.7094 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-18GM50-E0-V1, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 18 mA
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 50 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes