326161-0120 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 10 mA, 326161-0120
Order No.: 28G2132
EAN: 4050143424016
MPN:
326161-0120
NBN8-18GM50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6832 € *
Available: 1 pcs.
Total Price:
77.68 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6832 €
2 pcs.
74.5892 €
3 pcs.
71.7094 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GM50-E2-V1, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 18 mm | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |