194052 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 194052

Order No.: 28G0439
EAN: 4050143113729
MPN:
194052
NBN8-18GM50-E2-V18-Y194052
194052 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.8981 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
105.90 € *
Price list
Quantity
Price per unit*
1 pcs.
105.8981 €
2 pcs.
103.1730 €
3 pcs.
100.6026 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-18GM50-E2-V18-Y194052, PEPPERL+FUCHS

Inductive sensor, Basic series, 8 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection V18 connector
Degree of protection (IP) IP67
diameter 18 mm
Length 88 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes