236506 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 7 mA, 236506

Order No.: 28G0772
EAN: 4050143035410
MPN:
236506
NBN8-18GM50-E2-T
236506 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.7421 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
138.74 € *
Price list
Quantity
Price per unit*
1 pcs.
138.7421 €
2 pcs.
135.1840 €
3 pcs.
131.8044 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-18GM50-E2-T, PEPPERL+FUCHS

Inductive sensor, Extended temperature range, 8 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 7 mA
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, PUR 0.25 mm², 2 m
Degree of protection (IP) IP67
diameter 18 mm
Length 59 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes