326163-0039 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 10 mA, 326163-0039

Order No.: 28G2266
EAN: 4050143447640
MPN:
326163-0039
NBN8-18GM50-E2-Y0039
326163-0039 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.0691 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
95.07 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0691 €
2 pcs.
92.6296 €
3 pcs.
90.3210 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-18GM50-E2-Y0039, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 8 mm
Assembly flush mounting M18, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 56 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes