326162-0007 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 10 mA, 326162-0007

Order No.: 28G2250
EAN: 4050143463572
MPN:
326162-0007
NBB4-12GM50-E3-V1-Y0007
326162-0007 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.4062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.41 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4062 €
2 pcs.
112.4431 €
3 pcs.
109.6347 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM50-E3-V1-Y0007, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 3.6 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 64.5 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes