326161-0208 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting M12, flush, 1 Form B (N/C), 10 mA, 326161-0208
Order No.: 28G2219
EAN: 4050143556182
MPN:
326161-0208
NBB4-12GM50-E1-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8240 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
82.82 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8240 €
2 pcs.
79.5158 €
3 pcs.
76.4575 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-12GM50-E1-V3, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |