326161-0126 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting M18, not flush, antivalent, 15 mA, 326161-0126
Order No.: 28G2138
EAN: 4050143424078
MPN:
326161-0126
NBN8-18GM50-A0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0620 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.06 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0620 €
2 pcs.
79.7419 €
3 pcs.
76.6717 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GM50-A0, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 18 mm | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |