326161-0004 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, antivalent, 15 mA, 326161-0004

Order No.: 28G2021
EAN: 4050143422906
MPN:
326161-0004
NBB4-12GM50-A2
326161-0004 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.5618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.56 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5618 €
2 pcs.
81.4198 €
3 pcs.
79.3849 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM50-A2, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 64.5 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes