310437 | PEPPERL+FUCHS

Inductive sensor, 2x 2 wire, surface mounting, flush, 1 Form A (N/O), 310437

Order No.: 28G1963
EAN: 4050143052592
MPN:
310437
NBN4-F25-2Z4L-5M
310437 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.4743 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.47 € *
Price list
Quantity
Price per unit*
1 pcs.
153.4743 €
2 pcs.
149.5354 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-F25-2Z4L-5M, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, Small construction with sturdy plastic housing of protection class IP 67.

Features

  • 2-wire DC sensor with minimum off-state current
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2x 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 4 mm
Assembly surface mounting, flush
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP67
Length 52 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes