264860 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 2 Form A (N/O), 22.5 mA, 264860

Order No.: 28G0926
EAN: 4050143044306
MPN:
264860
NBN4-F25-E8-V1
264860 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.2407 € *
Available: 3 pcs.
Total Price:
142.24 € *
Price list
Quantity
Price per unit*
1 pcs.
142.2407 €
2 pcs.
138.5993 €
3 pcs.
135.1364 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-F25-E8-V1, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, Small construction with sturdy plastic housing of protection class IP 67.

Features

  • LED for power on
  • M12 male connector
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 2 Form A (N/O)
switching current 22.5 mA
Detecting distance 4 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 52 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes