264862 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 2 Form A (N/O), 264862
Order No.: 28G0928
EAN: 4050143044320
MPN:
264862
NBN4-F25-E8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.2407 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
142.24 € *
Price list
Quantity
Price per unit*
1 pcs.
142.2407 €
2 pcs.
138.5993 €
3 pcs.
135.1364 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-F25-E8, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Small construction with sturdy plastic housing of protection class IP 67.
Features
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |