264861 | PEPPERL+FUCHS
Inductive sensor, 2x 2 wire, surface mounting, flush, 2 Form A (N/O), 264861
Order No.: 28G0927
EAN: 4050143044313
MPN:
264861
NBN4-F25-2Z4L-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.27 € *
Price list
Quantity
Price per unit*
1 pcs.
123.2721 €
2 pcs.
120.1067 €
3 pcs.
117.1079 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-F25-2Z4L-V1, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Small construction with sturdy plastic housing of protection class IP 67.
Features
- 2-wire DC sensor with minimum off-state current
- M12 male connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2x 2 wire | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |