301699 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 10 mA, 301699
Order No.: 28G1365
EAN: 4050143051632
MPN:
301699
NBB4-12GM115-E3-V1-Y301699
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.6176 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
122.62 € *
Price list
Quantity
Price per unit*
1 pcs.
122.6176 €
2 pcs.
119.4760 €
3 pcs.
116.4891 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-12GM115-E3-V1-Y301699, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |