296371 | PEPPERL+FUCHS

Inductive sensor, 4 wire, surface mounting, flush, 20 mA, 296371

Order No.: 28G1333
EAN: 4050143050901
MPN:
296371
NBB20-U1-A2-T-V1
296371 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.6892 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
181.69 € *
Price list
Quantity
Price per unit*
1 pcs.
181.6892 €
2 pcs.
177.2624 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-U1-A2-T-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Features

  • 4-wire DC
  • 4 LEDs indicator for 360° visibility
  • Temperature range -25 - 100 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes