194769 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 20 mA, 194769
Order No.: 28G0445
EAN: 4050143021109
MPN:
194769
NBB20-U1-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.8136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.81 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8136 €
2 pcs.
106.0290 €
3 pcs.
103.3753 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-U1-E0, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Features
- 3-wire DC
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |