203009 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 203009

Order No.: 28G0499
EAN: 4050143023639
MPN:
203009
NBB20-U1-E2-C-V1
203009 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.2443 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
133.24 € *
Price list
Quantity
Price per unit*
1 pcs.
133.2443 €
2 pcs.
129.8290 €
3 pcs.
126.5803 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-U1-E2-C-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes