296369 | PEPPERL+FUCHS

Inductive sensor, 4 wire, surface mounting, flush, 20 mA, 296369

Order No.: 28G1329
EAN: 4050143050888
MPN:
296369
NBB20-U1-A0-T
296369 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.0867 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.09 € *
Price list
Quantity
Price per unit*
1 pcs.
170.0867 €
2 pcs.
165.9455 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-U1-A0-T, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Features

  • 4-wire DC
  • 4 LEDs indicator for 360° visibility
  • Temperature range -25 - 100 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes