293756 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 25 mA, 293756
Order No.: 28G1315
EAN: 4050143050062
MPN:
293756
NBB8-F33-A2-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.7021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.70 € *
Price list
Quantity
Price per unit*
1 pcs.
119.7021 €
2 pcs.
116.6200 €
3 pcs.
113.7164 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-F33-A2-M1, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, 4-wire DC.
Features
- Raised EMC resistance 36 V/m
- E1-Type approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 25 mA | |
| Detecting distance | 8 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.5 mm², 2 m | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |