293454-0024 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, antivalent, 10 mA, 293454-0024

Order No.: 28G1188
EAN: 4050143155484
MPN:
293454-0024
NBB4-12GM50-A0-V1-M1
293454-0024 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.7252 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.73 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7252 €
2 pcs.
89.3809 €
3 pcs.
87.1437 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB4-12GM50-A0-V1-M1, PEPPERL+FUCHS

Inductive sensor, 4 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • With increased sealing, protection class IP68 / IP69K
  • E1-Type approval
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 10 mA
Detecting distance 4 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 66 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15